Molex PicoBlade Series Right Angle Through Hole PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 447-6631P
- Mfr. Part No.:
- 53048-0710
- Brand:
- Molex
Subtotal 5 units (supplied in a bag)*
£1.56
(exc. VAT)
£1.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,570 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.312 |
*price indicative
- RS Stock No.:
- 447-6631P
- Mfr. Part No.:
- 53048-0710
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.3mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 2.3mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP


Molex PicoBlade Series PCB Header, Solder Termination, 125 V Voltage Rating - 53048-0710
This pcb header by Molex with a right angle orientation and wire to board connector system is designed with a 1.25 mm pitch in the PicoBlade series. The header features shrouded contacts MADE of phosphor bronze with tin plating, suitable for through hole mounting applications with a voltage rating of 125V.
Features & Benefits
• Right angle orientation for easy connections
• Wire to board connector system for secure attachment
• Phosphor bronze contacts with tin plating for durability
• 1.25 mm pitch offering precise connection points
• Shrouded header design for added protection
• Through hole mounting style for stable installation
• Voltage rating of 125V for compatibility with various devices
Applications
• Ideal for use in electronic control panels
• Suitable for PCB assemblies in industrial automation
• Can be used for connecting sensors in automotive applications
Can it support a current rating of 1A?
Yes, the pcb header is designed to handle a current rating of 1A.
Will it fit securely in through hole mounting applications?
It is specifically crafted for through hole mounting, ensuring a stable fit.
Is it suitable for wire to board connections?
Yes, the pcb header is designed for efficient wire to board connections.
Approvals
UL (E29179); CSA (LR19980)
