Molex PicoBlade Series Right Angle Through Hole PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 447-6625P
- Mfr. Part No.:
- 53048-0510
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 125 units (supplied in a bag)*
£30.25
(exc. VAT)
£36.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 125 - 495 | £0.242 |
| 500 - 2495 | £0.236 |
| 2500 - 4995 | £0.228 |
| 5000 + | £0.224 |
*price indicative
- RS Stock No.:
- 447-6625P
- Mfr. Part No.:
- 53048-0510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.3mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.3mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP


Molex PicoBlade Series PCB Header, 1A Current Rating, 1.25mm Pitch - 53048-0510
This PCB header is designed for efficient wire-to-board connections in electronic assemblies, ensuring reliable signal transmission within Compact designs. Its right-angle orientation is suitable for tight configurations, making it versatile for various electronic applications.
Features & Benefits
• Comprises five circuits for diverse connectivity options
• Constructed from phosphor bronze for improved conductivity
• Tin-plated for enhanced corrosion resistance
Applications
• Used in automation systems for control signal connections
• Employed in electronic devices for Compact interconnections
• Suitable for consumer electronics with PCB integrations
What is the recommended PCB thickness for proper installation?
The recommended PCB thickness for optimal installation is 0.80mm, ensuring a proper fit and performance.
How do I securely mate this connector?
It features a locking mechanism that guarantees a secure connection when mated, minimising the risk of disconnections during operation.
What is the significance of the shrouded design in this component?
The shrouded design provides additional protection against accidental disconnections and misalignment during installation.
Are there specific mating parts compatible with this connector?
It is compatible with various Molex wire-to-wire connector specifications, allowing for seamless integration into existing systems.
Approvals
UL (E29179); CSA (LR19980)
