Molex Sabre Series Straight Through Hole PCB Header, 6 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
363-9976
Distrelec Article No.:
304-56-304
Mfr. Part No.:
43160-2106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Sabre

Current

18A

Pitch

7.5mm

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Tail Pin Length

3.81mm

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

PCB Headers


Sabre sockets for printed circuits, available in straight or angled versions

Fitted with male contacts

Fitted with harpoons for fixing on PCB

Molex Sabre Series


7.5mm pitch

Range of robust, single-row connectors, for high current applications up to 18A

System allowing wire-wire and wire-board connection

Suitable for 14 to 18 awg

Positive locking casings with audible click, to prevent accidental disconnection

Casings polarised to ensure correct mating

Contacts completely insulated within the casing

Standards

UL E29179 and UL1950 ; CSA LR19980

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy