Molex Sabre Series Straight Through Hole PCB Header, 3 Contact(s), 7.49 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 363-9948
- Distrelec Article No.:
- 304-62-223
- Mfr. Part No.:
- 43160-2103
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.48
(exc. VAT)
£12.575
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 330 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.096 | £10.48 |
| 100 - 370 | £1.484 | £7.42 |
| 375 - 1495 | £1.40 | £7.00 |
| 1500 - 2995 | £1.364 | £6.82 |
| 3000 + | £1.328 | £6.64 |
*price indicative
- RS Stock No.:
- 363-9948
- Distrelec Article No.:
- 304-62-223
- Mfr. Part No.:
- 43160-2103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Sabre | |
| Product Type | PCB Header | |
| Pitch | 7.49mm | |
| Current | 18A | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 7.5mm | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 3.81mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Sabre | ||
Product Type PCB Header | ||
Pitch 7.49mm | ||
Current 18A | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 7.5mm | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 3.81mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
PCB Headers
Sabre sockets for printed circuits, available in straight or angled versions
Fitted with male contacts
Fitted with harpoons for fixing on PCB
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Standards
UL E29179 and UL1950 ; CSA LR19980
Related links
- Molex Sabre Series Right Angle Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
