Molex C-Grid III Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£11.73

(exc. VAT)

£14.075

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 08 June 2026
  • Plus 205 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.346£11.73
25 - 95£2.022£10.11
100 - 245£1.664£8.32
250 - 495£1.526£7.63
500 +£1.42£7.10

*price indicative

Packaging Options:
RS Stock No.:
360-6847
Distrelec Article No.:
304-34-578
Mfr. Part No.:
90130-3208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Standards/Approvals

No

Voltage

350V

Molex C-Grid III Series PCB Header, 2.54mm Pitch, 8 Contacts - 90130-3208


This PCB header connector belongs to the C-Grid III series and is designed for versatile wire-to-board configurations. The dual-row, shrouded design showcases a right-angle orientation, enabling efficient space utilisation in various applications. With a pin pitch of 2.54mm, the connector supports a maximum of 8 circuits, making it suitable for demanding electronic connections.

Features & Benefits


• Features a shrouded design for enhanced protection

• Right-angle configuration optimises space in tight layouts

• Utilises gold plating for superior electrical conductivity

• Supports through hole termination for secure attachment

• Capable of handling up to 3A current per contact

• High durability rating of up to 100 mating cycles

Applications


• Ideal for automation control panels

• Suitable for signal connections in electronic devices

• Used with various PCB configurations in the electrical industry

• Utilised in mechanical systems requiring reliable connectivity

What is the appropriate PCB thickness for optimal performance?


The recommended PCB thickness for this connector is 1.60mm to ensure proper fit and stability during installation.

What are the environmental operating temperature limits for the connector?


It operates effectively within a temperature range of -55°C to +125°C, making it suitable for various industrial applications.

How does the gold plating enhance the connector's performance?


The gold plating on the header connector provides excellent electrical conductivity while also offering resistance to corrosion, ensuring long-lasting functionality.

What is the maximum voltage rating for safe operation?


This connector is rated for a maximum voltage of 350V AC/DC, making it appropriate for numerous electrical applications.

Can this connector be used in high-cycle environments?


Yes, the connector is designed for durability, offering up to 100 mating cycles without degradation in performance, ideal for frequent connections.

Right Angle Locking Header


Right angle header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Standards

DIN 41651; HE13/14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy