Molex C-Grid III Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 360-6796
- Distrelec Article No.:
- 304-34-581
- Mfr. Part No.:
- 90130-3220
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£25.07
(exc. VAT)
£30.085
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £5.014 | £25.07 |
| 100 - 370 | £4.422 | £22.11 |
| 375 - 1495 | £3.90 | £19.50 |
| 1500 - 2995 | £3.796 | £18.98 |
| 3000 + | £3.696 | £18.48 |
*price indicative
- RS Stock No.:
- 360-6796
- Distrelec Article No.:
- 304-34-581
- Mfr. Part No.:
- 90130-3220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.75mm | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.75mm | ||
Standards/Approvals No | ||
Voltage 350V | ||
Molex C-Grid III Series PCB Header, 2.54mm Pitch, 20 Contacts - 90130-3220
This PCB header is designed for efficient wire-to-board connections within electronic assemblies. Featuring a dual-row configuration, it supports 20 circuits aligned in a right-angle orientation, making it ideal for space-constrained applications. Constructed with robust brass contact metal and finished with gold plating for optimal conductivity, this through-hole PCB header integrates reliability in its performance across various electronic applications.
Features & Benefits
• Gold plating ensures superior conductivity and performance
• Shrouded design protects contacts from damage during mating
• Right-angle orientation facilitates efficient space utilisation
• 3.0A current rating supports a wide range of applications
• Durable design withstands 100 mating cycles for longevity
• 2.54mm pitch adheres to standard connection practices
Applications
• Utilised in automation systems for secure signal transmission
• Ideal for electronic devices requiring compact wire-to-board connections
• Suitable for needing reliable electrical connections in tight spaces
• Employed in control panels and industrial machinery for signal management
What is the maximum voltage this connector can handle?
It can safely manage a voltage rating of up to 350V AC/DC, making it suitable for various electrical systems.
How many mating cycles can be expected from this connector?
This connector is designed to endure up to 100 mating cycles, ensuring durability and consistent performance throughout its lifespan.
Can this header connector be used in high-temperature environments?
Yes, it operates effectively within a temperature range of -55°C to +125°C, which accommodates diverse environmental conditions.
What type of materials are used in the construction of this connector?
The contact is made from brass, with a gold finish for mating and a tin finish for termination, providing enhanced durability and conductivity.
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
