Molex C-Grid III Series Vertical Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 360-6724
- Mfr. Part No.:
- 90130-1216
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£21.84
(exc. VAT)
£26.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 125 unit(s) shipping from 15 June 2026
- Plus 555 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £4.368 | £21.84 |
| 100 - 370 | £3.066 | £15.33 |
| 375 - 1495 | £2.944 | £14.72 |
| 1500 - 2995 | £2.542 | £12.71 |
| 3000 + | £2.438 | £12.19 |
*price indicative
- RS Stock No.:
- 360-6724
- Mfr. Part No.:
- 90130-1216
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | C-Grid III | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series C-Grid III | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Voltage 350V | ||
Molex C-Grid III Series PCB Header, 3A Current Rating, 2.54mm Pitch - 90130-1216
This shrouded PCB header facilitates efficient wire-to-board connections. The Molex C-Grid III™ provides a dependable solution for applications requiring a robust electrical interface, enabling seamless signal transfer within circuit boards. With its vertical orientation and compact design, it is suitable for a variety of electronic configurations, optimising space and performance.
Features & Benefits
• Gold plating on header connector offers corrosion resistance
• Supports up to 3A current for steady power transmission
• Durable construction tolerates up to 100 mating cycles
Applications
• Used in automation equipment for signal transfer
• Employed in electronic devices requiring reliable connections
• Suitable for interconnecting circuit boards in commercial
What is the maximum voltage rating for this component?
The maximum voltage rating is 350V AC/DC, ensuring safe operation in high-voltage applications.
What is the recommended PCB thickness for optimal fitting?
A PCB thickness of 1.60mm is ideal for ensuring proper alignment and functionality.
How many circuits does it support?
It supports 16 circuits, providing sufficient connections for complex wiring needs.
Is this component suitable for harsh environmental conditions?
Yes, it operates within a temperature range of -55°C to +125°C, making it suitable for diverse operational environments.
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
