Molex C-Grid III Series Straight Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal 5 units (supplied in a box)*

£16.90

(exc. VAT)

£20.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£3.38

*price indicative

Packaging Options:
RS Stock No.:
360-6702P
Mfr. Part No.:
90130-1230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Current

3A

Pitch

2.54mm

Number of Contacts

30

Housing Material

Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.75mm

Voltage

350V

Straight Locking Header


Straight header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Standards

DIN 41651; HE13/14

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy