Molex C-Grid III Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a box)*

£123.20

(exc. VAT)

£147.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£1.232
375 - 1495£1.182
1500 - 2995£1.046
3000 +£1.006

*price indicative

Packaging Options:
RS Stock No.:
360-6689P
Mfr. Part No.:
90136-1203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Current

3A

Pitch

2.54mm

Number of Contacts

3

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Standards/Approvals

No

Voltage

350V

Molex PCB Header, 3 Way, 3A Current Rating - C-Grid III Series - 90136-1203


Increase the connectivity of your PCB with this header from Molex. It supports up to three connections to transmit power and data across your appliances and enhance the versatility of your board-mounted system. The unit's gold-plated brass contacts are highly conductive, so you can be sure of reliable connections. Thanks to its hard-wearing polyester shroud, the unit protects its contacts against impact to deliver a longer service life.

• Straight orientation supports common connectors

• 2.54mm pitch for compact mounting even on small PCBs

• Mounts by soldering for a secure connection to your board

• Locks connectors in place to prevent disruption from movement

Applications


• Medical equipment

• Communications devices

• Aerospace industry

What's a shroud on a PCB header?


A shroud is a protective shell that prevents damage to the header's contacts. It also lets the unit lock connectors in place to achieve more secure connections.

Straight Locking Header


Straight header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Standards

DIN 41651; HE13/14

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy