Molex C-Grid III Series Vertical Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 360-6673
- Distrelec Article No.:
- 304-34-583
- Mfr. Part No.:
- 90136-1204
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.32
(exc. VAT)
£13.585
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 540 unit(s) ready to ship
- Plus 200 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.264 | £11.32 |
| 100 - 370 | £1.58 | £7.90 |
| 375 - 1495 | £1.516 | £7.58 |
| 1500 - 2995 | £1.246 | £6.23 |
| 3000 + | £1.196 | £5.98 |
*price indicative
- RS Stock No.:
- 360-6673
- Distrelec Article No.:
- 304-34-583
- Mfr. Part No.:
- 90136-1204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Voltage 350V | ||
- COO (Country of Origin):
- MY
Molex C-Grid III Series PCB Header, 3A Current Rating, 2.54mm Pitch - 90136-1204
This PCB header facilitates reliable wire-to-board connections in electronic applications. The C-Grid III series features a shrouded design for improved safety and connectivity. Its single-row configuration and vertical orientation simplify integration into various circuit boards, ensuring smooth operation in challenging environments.
Features & Benefits
• Gold plating on contacts assures good conductivity
• Rated for 3A current, suitable for various uses
• High voltage rating of 350V extends application range
Applications
• Used for signal connections in automation systems
• Designed for interfacing in electrical control panels
• Commonly applied in consumer electronics for board interconnections
• Ideal for telecommunications equipment
How can the solder connections be ensured to last long?
Using appropriate solder techniques alongside clean solder pads enhances joint reliability and longevity.
What type of tools are suitable for installation?
Standard soldering tools for through hole components can effectively be used for installation.
Are there specific mounting guidelines for optimal performance?
A recommended PCB thickness of 1.60mm can optimise performance and ensure secure mounting.
What are the consequences of exceeding the current rating?
Exceeding the current rating can result in overheating and potential failure of the connection.
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
