ERNI 354078 Series Vertical Surface PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

£3.09

(exc. VAT)

£3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.09
10 - 99£2.97
100 - 199£2.85
200 - 299£2.63
300 +£2.55

*price indicative

RS Stock No.:
287-4365
Mfr. Part No.:
354078-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

354078

Product Type

PCB Header

Pitch

1.27mm

Current

1.7A

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

PCB

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
DE
The ERNI SMC connectors feature a 1.27-millimeter grid, facilitating reliable and compact connections. They come in various shapes, including straight or angled male and female terminal strips, enabling versatile mating configurations. The combination of different height male and female terminal strips allows for diverse board-to-board spacing options. Additionally, SMC connectors support wire-to-board solutions, enhancing their usability across different applications.

Reliable connections

Robust and industry-capable

Vibration and shock resistant

Completely automatically processible

Gold-plated contacts

Dual beam female contacts

Large operating temperature range

Related links