ERNI 234208 Series Vertical Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 287-4329
- Mfr. Part No.:
- 234208-E
- Brand:
- ERNI
Bulk discount available
Subtotal (1 unit)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 235 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.82 |
| 10 - 99 | £4.61 |
| 100 + | £4.42 |
*price indicative
- RS Stock No.:
- 287-4329
- Mfr. Part No.:
- 234208-E
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | 234208 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.1A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series 234208 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.1A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ERNI SMC connectors feature a 1.27-millimeter grid, facilitating reliable and compact connections. They come in various shapes, including straight or angled male and female terminal strips, enabling versatile mating configurations. The combination of different height male and female terminal strips allows for diverse board-to-board spacing options. Additionally, SMC connectors support wire-to-board solutions, enhancing their usability across different applications.
Reliable connections
Robust and industry-capable
Vibration and shock resistant
Completely automatically processible
Gold-plated contacts
Dual beam female contacts
Large operating temperature range
Related links
- ERNI 234208 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 154742 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 244856 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 224559 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
