Phoenix Contact 5-H, 5/6-3, PT 1 Series 0° Wave Soldering Mount PCB Terminal Block, 6 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 286-1101
- Mfr. Part No.:
- 1984659
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£160.50
(exc. VAT)
£192.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.605 | £160.50 |
*price indicative
- RS Stock No.:
- 286-1101
- Mfr. Part No.:
- 1984659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | 5-H, 5/6-3, PT 1 | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series 5-H, 5/6-3, PT 1 | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
