Phoenix Contact UW 16/S Series 0° Panel Feed Through Terminal Plug, 2 Contact(s), 12.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1427
- Mfr. Part No.:
- 3073351
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£274.20
(exc. VAT)
£329.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.484 | £274.20 |
*price indicative
- RS Stock No.:
- 284-1427
- Mfr. Part No.:
- 3073351
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UW 16/S | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 12.1mm | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UW 16/S | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 12.1mm | ||
Current 76A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals No | ||
Voltage 500V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through Terminal Block is MADE of plastic UL94 V0 for stricter flammability requirements, featuring a cover and filler plugs for fully closed device fronts.
Contact material copper alloy
Insulating material polyamide
