Molex PicoBlade Series Right Angle Through Hole PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 279-9291P
- Mfr. Part No.:
- 53048-0610
- Brand:
- Molex
Subtotal 5 units (supplied in a box)*
£2.97
(exc. VAT)
£3.565
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 370 unit(s) shipping from 01 June 2026
- Plus 505 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.594 |
*price indicative
- RS Stock No.:
- 279-9291P
- Mfr. Part No.:
- 53048-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PicoBlade | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.3mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PicoBlade | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.3mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Molex PicoBlade Series PCB Header, Tin Plating, 1 A Current Rating - 53048-0610
This PCB header by Molex, with a 1.25 mm pitch is designed for wire-to-board connections. It offers seamless integration for high current applications with its tin-plated contacts and shrouded design.
Features & Benefits
• Right angle orientation for efficient wire management
• Phosphor bronze contacts ensure reliable conductivity
• Shrouded design for added protection and security
• 6 pins for versatile connectivity options
• Through hole mounting style for easy installation
Applications
• Ideal for signal transmission in electronics applications
• Can be used for wire-to-board connections in automation systems
Can it handle high current loads?
This pcb header is rated for a maximum of 1A per contact, making it suitable for high current applications.
Will it provide a secure connection?
With its shrouded design and tin-plated contacts, this pcb header ensures a reliable and secure connection.
Is it easy to install?
Yes, the through hole mounting style of this pcb header makes it easy to install on PCBs without any hassle.
