Molex PicoBlade Series Right Angle Through Hole PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.46

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,580 unit(s) ready to ship
  • Plus 355 unit(s) ready to ship from another location
  • Plus 1,385 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£0.492£2.46
125 - 495£0.256£1.28
500 - 2495£0.246£1.23
2500 - 4995£0.238£1.19
5000 +£0.228£1.14

*price indicative

Packaging Options:
RS Stock No.:
279-9285
Distrelec Article No.:
304-34-563
Mfr. Part No.:
53048-0410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

PicoBlade

Current

1A

Pitch

1.25mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.3mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
KR

Molex PCB Header, 1A Maximum Current, Tin-Plated Contacts - PicoBlade Series - 53048-0410


Want a way to quickly connect multiple conductors? Use this PCB header from Molex for wire-to-wire and wire-to-board connections. It's a single-row unit with four contacts, so it helps you simplify your setup and make the most of available space. A two-point contact design means you can count on its reliability, even in vibrating or low-voltage conditions. You're assured of optimal electrical conductivity, thanks to the tin-plated contacts.

Features & Benefits


• Safe to use in challenging settings, thanks to a broad operating temperature range between -40°C and +85°C

• Space-saving right angle orientation to maximise board packing efficiency

• Nylon housing insulates against electric shocks

Applications


• Automotive manufacturing

• Medical technology

• Data and control centres

• Security systems

Can I be sure this header won't work loose?


As the Terminal locks to its mating part, you can be sure of secure and Durable mating, even with jostling and vibration.

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series


PicoBlade PCB through hole and SMT mount header connectors with a Compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.

Features and Benefits


• 1 A current capability in a Compact 1.25 mm pitch design

• PCB space saving of up to 45% compared to 2.00 mm pitch

• Friction locking mechanism for secure mating connection

• Solder tabs for secure PCB retention (SMT versions)

Product Application Information


The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.

1.25mm Wire to Board - Molex PicoBlade™


Approvals

UL (E29179); CSA (LR19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy