Molex PicoBlade Series Right Angle Through Hole PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 279-9279
- Distrelec Article No.:
- 304-41-762
- Mfr. Part No.:
- 53048-0210
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 670 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
- Plus 2,440 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.382 | £1.91 |
| 125 - 495 | £0.226 | £1.13 |
| 500 - 2495 | £0.20 | £1.00 |
| 2500 - 4995 | £0.18 | £0.90 |
| 5000 + | £0.172 | £0.86 |
*price indicative
- RS Stock No.:
- 279-9279
- Distrelec Article No.:
- 304-41-762
- Mfr. Part No.:
- 53048-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PicoBlade | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.3mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PicoBlade | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.3mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- KR


Molex PCB Header, Nylon Material, Tin-Plated Contacts - PicoBlade Series - 53048-0210
For wire-to-board connections that stand the test of time, choose this PCB header from Molex. It's part of the PicoBlade series of industrial connectors that feature a two-point contact design to ensure reliability in low-current and high-vibrating conditions. To boost its security, a friction lock ensures it's properly mated with a compatible part, giving you the benefit of minimal maintenance. Enjoy optimal electrical conductivity, thanks to this header's low-resistance tin-plated contacts.
Features & Benefits
• Durable nylon housing for longevity in demanding settings
• Space-saving mating pitch of 1.25mm optimises board packing efficiency
• Flat area for quick pick-and-place automatic board assembly
Applications
• Electronics manufacturing
• Aviation industry
• Medical and healthcare facilities
• Automated assembly lines
Is this PCB header shrouded?
Yes, this connector's contacts are fully shrouded to protect you against electric shocks.
Approvals
UL (E29179); CSA (LR19980)
Related links
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
