Phoenix Contact MSTB Series Straight Screw PCB Connector, 10 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£76.95

(exc. VAT)

£92.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.539£76.95

*price indicative

RS Stock No.:
270-9467
Mfr. Part No.:
1912184
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTB

Product Type

PCB Connector

Pitch

5.08mm

Current

16A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Connector System

5 HC, COMBICON MSTB 2

Mount Type

Screw

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Screw

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

cULus, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60664-1, IEC 60999-1, IEC 61984, ISO 6988, UL 94 V0, VDE

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy