Phoenix Contact MSTB Series Straight Screw PCB Connector, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 270-9273
- Mfr. Part No.:
- 1786860
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£318.10
(exc. VAT)
£381.70
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 20 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.181 | £318.10 |
*price indicative
- RS Stock No.:
- 270-9273
- Mfr. Part No.:
- 1786860
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | MSTB | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, cULus Recognised, DNV GL, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60999-1:1999-11, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series MSTB | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, cULus Recognised, DNV GL, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60999-1:1999-11, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE | ||
Voltage 32V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Straight Screw PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
