Phoenix Contact MSTB Series Straight Screw PCB Connector, 3 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 100 units)*

£185.80

(exc. VAT)

£223.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.858£185.80

*price indicative

RS Stock No.:
270-9271
Mfr. Part No.:
1786844
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Series

MSTB

Pitch

5mm

Current

12A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Mount Type

Screw

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Screw

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy