Phoenix Contact PTSM Series Right Angle Surface PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£1.02

(exc. VAT)

£1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 588 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.02
10 - 24£0.99
25 - 49£0.96
50 - 99£0.93
100 +£0.91

*price indicative

RS Stock No.:
268-4728
Mfr. Part No.:
1814935
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PTSM

Pitch

2.5mm

Current

6A

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus, EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
IN
The Phoenix Contact PCB headers which is supplied in tape on reel packing according to IEC 60286-3 for automated mounting. Additional solder anchors reduce the mechanical strain on the soldering spots.

Copper alloy contact material

Related links