Phoenix Contact PTSM Series Straight Surface PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row

Subtotal (1 bag of 400 units)*

£420.00

(exc. VAT)

£504.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +£1.05£420.00

*price indicative

RS Stock No.:
268-4685
Mfr. Part No.:
1778719
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM

Product Type

PCB Header

Current

6A

Pitch

2.5mm

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus, EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
IN
The Phoenix Contact PCB headers that is supplied in tape on reel packing according to IEC 60286-3 for automated mounting. Additional solder anchors reduce the mechanical strain on the soldering spots.

Tin contact surface

Multi row arrangement on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy