ERNI MiniBridge Series Straight Free Hanging PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.33

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 649 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.33
10 - 24£2.09
25 - 49£1.89
50 - 99£1.72
100 +£1.59

*price indicative

RS Stock No.:
268-3542
Mfr. Part No.:
474143
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

MiniBridge

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Mount Type

Free Hanging

Termination Type

IDC

Row Pitch

1.27mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust positive interlocking system ensures a high level of reliability also in case of vibrations.

Extremely compact in design

Maximum design freedom

Contact marking available

Supporting a high current carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy