ERNI MiniBridge Series Straight Free Hanging PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 268-3533
- Mfr. Part No.:
- 464250
- Brand:
- ERNI
Subtotal (1 tray of 140 units)*
£331.66
(exc. VAT)
£398.02
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8,120 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 140 + | £2.369 | £331.66 |
*price indicative
- RS Stock No.:
- 268-3533
- Mfr. Part No.:
- 464250
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MiniBridge | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Row Pitch | 1.27mm | |
| Termination Type | IDC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MiniBridge | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Row Pitch 1.27mm | ||
Termination Type IDC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust friction interlocking system ensures a high level of reliability also in case of vibrations.
Extremely compact in design
Maximum design freedom
Contact marking available
Supporting a high current carrying capacity
Related links
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
