ERNI MiniBridge Series Straight Free Hanging PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row

Subtotal (1 tray of 168 units)*

£498.792

(exc. VAT)

£598.584

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 504 unit(s), ready to ship
Units
Per unit
Per Tray*
168 +£2.969£498.79

*price indicative

RS Stock No.:
268-3531
Mfr. Part No.:
464244
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MiniBridge

Pitch

1.27mm

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Mount Type

Free Hanging

Row Pitch

1.27mm

Termination Type

IDC

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust positive interlocking system ensures a high level of reliability also in case of vibrations.

Extremely compact in design

Maximum design freedom

Contact marking available

Supporting a high current carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy