Molex 560020 Series Vertical Surface PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 265-9399
- Mfr. Part No.:
- 560020-1520
- Brand:
- Molex
Subtotal (1 reel of 650 units)*
£626.60
(exc. VAT)
£752.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 650 + | £0.964 | £626.60 |
*price indicative
- RS Stock No.:
- 265-9399
- Mfr. Part No.:
- 560020-1520
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 560020 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Connector System | DuraClik | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CHINA RoHS, EU ELV, EU RoHS, UL E29179 | |
| Voltage | 125Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 560020 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Connector System DuraClik | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CHINA RoHS, EU ELV, EU RoHS, UL E29179 | ||
Voltage 125Vrms | ||
- COO (Country of Origin):
- CN
The Molex DuraClik wire-to-board header comprised with copper alloy with tin plating. It has vertical orientation and embossed tape on reel packaging. It has 15 circuits and has natural color.
Net weight 1.609/g
Number of rows 1
Operating temperature range -40° to +105°C, -40° to +125°C
Surface mount termination interface style
Related links
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
