Molex 55917 Series Vertical PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

£0.74

(exc. VAT)

£0.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 129 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.74
10 - 24£0.67
25 - 49£0.60
50 - 99£0.56
100 +£0.52

*price indicative

RS Stock No.:
265-9398
Mfr. Part No.:
55917-2410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

55917

Current

3A

Pitch

2mm

Housing Material

Polyester

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex MicroClasp wire-to-board header is made of polyester material with tin plating. It is vertically oriented and has two number of rows. It is fully shrouded and has tray packaging.

24 circuits

With PCB locator

Operating temperature range -40° to +105°C

Through hole termination interface

Related links