Molex 502352 Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 265-9382
- Distrelec Article No.:
- 301-61-171
- Mfr. Part No.:
- 502352-0600
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 339 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.41 |
| 10 - 24 | £1.27 |
| 25 - 49 | £1.15 |
| 50 - 99 | £1.06 |
| 100 + | £0.98 |
*price indicative
- RS Stock No.:
- 265-9382
- Distrelec Article No.:
- 301-61-171
- Mfr. Part No.:
- 502352-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502352 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Connector System | DuraClik Connector System | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502352 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Connector System DuraClik Connector System | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex DuraClik wire-to-board header comprised with copper alloy with tin plating. It has right angle orientation and embossed tape on reel packaging. It has 6 circuits and has natural color.
Single row
Net weight 0.772/g
Operating temperature range -40° to +105°C
Surface mount termination interface style
Related links
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface Mount Header 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface Base Strip 2 mm Pitch Unshrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
