Phoenix Contact Flange PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 265-7427
- Mfr. Part No.:
- 1843224
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£374.75
(exc. VAT)
£449.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £1.499 | £374.75 |
*price indicative
- RS Stock No.:
- 265-7427
- Mfr. Part No.:
- 1843224
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Mount Type | Flange | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ECLASS-10.0.1.27440402 11.0, ECLASS-27460201 8.0, ECLASS-9.0 27440402, ETIM 002637 EC21.0, UNSPSC 39121400 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Mount Type Flange | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ECLASS-10.0.1.27440402 11.0, ECLASS-27460201 8.0, ECLASS-9.0 27440402, ETIM 002637 EC21.0, UNSPSC 39121400 | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin type of contact surface and one rows and 2 position with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Flange PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON Connectors S Series Flange PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- Phoenix Contact IMC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact IMCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.5 mm Pitch Shrouded
