Molex 76829 Series Vertical PCB Header, 8 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 127 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.75
10 - 24£2.31
25 +£2.12

*price indicative

RS Stock No.:
264-9873
Distrelec Article No.:
300-45-191
Mfr. Part No.:
768290008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

76829

Current

23.5A

Pitch

5.7mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Contact Material

High Conductive Copper Alloy

Contact Plating

Matt Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.7mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex mega-fit vertical header power connectors deliver up to 23A per circuit set on a 5.7mm pitch. Mega-fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. Mega-fit vertical header it

Net weight is 4.599/g

Temperature operating range is -40° to +105°C

Termination interface style is through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy