Molex 43045 Series Vertical Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 264-9826
- Mfr. Part No.:
- 430451228
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,165 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.42 |
| 10 - 24 | £3.08 |
| 25 - 49 | £2.79 |
| 50 - 99 | £2.46 |
| 100 + | £2.27 |
*price indicative
- RS Stock No.:
- 264-9826
- Mfr. Part No.:
- 430451228
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Micro Fit Connecter System | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CHINA RoHS, CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Micro Fit Connecter System | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CHINA RoHS, CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex micro-fit 3.0 vertical header 3.00mm pitch it is dual row and 12 circuits are loaded with PCB polarizing peg and it is glow-wire capable.
Net weight is 1.686/g
Temperature operating range is -40° to +105°C
Termination interface style is through hole
Related links
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical PCB Header 3 mm Pitch Shrouded
