Molex 501876 Series PCB Header, 26 Contact(s), 2mm Pitch, 2 Row(s)
- RS Stock No.:
- 262-3598
- Mfr. Part No.:
- 5018762640
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£15.61
(exc. VAT)
£18.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 999,999,950 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.561 | £15.61 |
*price indicative
- RS Stock No.:
- 262-3598
- Mfr. Part No.:
- 5018762640
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 501876 | |
Pitch | 2mm | |
Number of Contacts | 26 | |
Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 501876 | ||
Pitch 2mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- JP
The Molex 26 circuit PCB header having current rating of 2 A and voltage rating of 250 V. It is made up of brass material and tin plating.
Natural in color
Not low halogen
Not low halogen
Related links
- Molex 501876 Series PCB Header 2mm Pitch, 2 Row(s)
- Molex 501876 Series PCB Header 2mm Pitch, 2 Row(s)
- Molex 501876 Series PCB Header 2mm Pitch, 2 Row(s)
- Molex 501876 Series PCB Header 2mm Pitch, 2 Row(s)
- Molex 501876 Series PCB Header 2mm Pitch, 2 Row(s)
- Molex 501876 Series PCB Header 2mm Pitch, 2 Row(s)
- TE Connectivity Dynamic D-1100D Series Series Vertical Board Mount PCB Header 2mm Pitch
- Samtec MPTC Series Straight Through Hole PCB Header 2mm Pitch, 4 Row(s)