Molex 501876 Series Right Angle PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 262-3593
- Distrelec Article No.:
- 304-56-398
- Mfr. Part No.:
- 5018762040
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 75 units)*
£93.525
(exc. VAT)
£112.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 75 - 300 | £1.247 | £93.53 |
| 375 + | £1.144 | £85.80 |
*price indicative
- RS Stock No.:
- 262-3593
- Distrelec Article No.:
- 304-56-398
- Mfr. Part No.:
- 5018762040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501876 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector System | iGrid Wire to Board Dual Row System | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | China RoHS compliant, EU RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501876 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector System iGrid Wire to Board Dual Row System | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals China RoHS compliant, EU RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex 20 circuit PCB header having current rating of 2 A and voltage rating of 250 V. It is made up of brass material and tin plating.
Natural in color
Not low halogen
Related links
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
