Molex 501876 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row
- RS Stock No.:
- 262-3589
- Distrelec Article No.:
- 304-56-396
- Mfr. Part No.:
- 5018761440
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
£95.30
(exc. VAT)
£114.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | £0.953 | £95.30 |
| 500 + | £0.874 | £87.40 |
*price indicative
- RS Stock No.:
- 262-3589
- Distrelec Article No.:
- 304-56-396
- Mfr. Part No.:
- 5018761440
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501876 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501876 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex 14 circuit PCB header having current rating of 2 A and voltage rating of 250 V. It is made up of brass material and tin plating.
Natural in color
Not low halogen
Related links
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch, 2 Row
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
