Phoenix Contact PCB Terminal Block, 10 Contact(s), 3.5 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-2384
Mfr. Part No.:
1868144
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Standards/Approvals

EAC, cULus Recognised

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block has linear double pinning and screw connection with tension sleeve.

Wave soldering mounting type

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy