ERNI MicroStac Series Vertical Surface PCB Header, 6 Contact(s), 0.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4114P
- Mfr. Part No.:
- 114711
- Brand:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£139.90
(exc. VAT)
£167.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | £1.399 |
| 250 + | £1.299 |
*price indicative
- RS Stock No.:
- 246-4114P
- Mfr. Part No.:
- 114711
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroStac | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 0.8mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4.34mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroStac | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 0.8mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4.34mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The ERNI's MicroStac single row, 6-pin, vertically oriented male/female mezzanin connector is hermaphroditic, the plug and mating plug are identical. It offers economical solutions for connector with high current rating and low connecting frequency. It is efficient and economical with dual-side board loading and space-saving design, low inventory costs and relatively high contact force.
Economical connection for high current rating
High current rating of 2.6 A
Maximum operating temperature of 125°C
Mated stacking height of 5 mm and SMT termination
Reliable connections and high mating reliability
