Molex Pico-Lock Series Right Angle Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 tape of 10 units)*

£5.65

(exc. VAT)

£6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,470 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.565£5.65
50 - 90£0.525£5.25
100 - 190£0.485£4.85
200 +£0.442£4.42

*price indicative

Packaging Options:
RS Stock No.:
243-6904
Distrelec Article No.:
304-40-676
Mfr. Part No.:
503763-0291
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-Lock

Current

1.5A

Pitch

1mm

Number of Contacts

2

Housing Material

Resin

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Pico Lock Connector System

Contact Plating

Gold Plating

Contact Material

Copper Alloy

Row Pitch

1mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Mating Pin Length

2mm

Voltage

150Vrms

COO (Country of Origin):
MY
The Molex PCB header with right-angle orientation has surface mount termination interface. It has operating temperature range from -40° to +105°C. It is rated for 150V AC (RMS)/DC and 1.5A current.

Lock to mating part

Black high temperature thermoplastic body

Related links