Molex iGrid Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
243-6875
Distrelec Article No.:
304-57-291
Mfr. Part No.:
501876-1040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

iGrid

Product Type

PCB Header

Pitch

2mm

Number of Contacts

10

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Row Pitch

3mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

Mating Pin Length

2mm

COO (Country of Origin):
JP
The Molex PCB header with right-angle orientation has through hole termination interface. It has operating temperature range from -40° to +105°C. It is rated for 250V AC (RMS)/DC voltage and 2.0A current.

Lock to mating part

Natural nylon body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy