Molex 35312 Series Straight Surface PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6866
- Mfr. Part No.:
- 35312-0460
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 50 units)*
£6.10
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.122 | £6.10 |
| 250 - 450 | £0.118 | £5.90 |
| 500 + | £0.115 | £5.75 |
*price indicative
- RS Stock No.:
- 243-6866
- Mfr. Part No.:
- 35312-0460
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35312 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35312 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- KR
The Molex PCB header with vertical orientation has through hole termination interface. It has operating temperature range from -55° to +105°C. It is rated for 250V voltage and 3A current.
Lock to mating part
Natural nylon body
Related links
- Molex 35312 Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
