Phoenix Contact 5/ 4-G1R, MSTBO 2 Series Straight Pluggable Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 241-5976
- Mfr. Part No.:
- 1861073
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
£386.00
(exc. VAT)
£464.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £1.93 | £386.00 |
*price indicative
- RS Stock No.:
- 241-5976
- Mfr. Part No.:
- 1861073
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | 5/ 4-G1R, MSTBO 2 | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CHINA RoHS, CSA, EN-VDE | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series 5/ 4-G1R, MSTBO 2 | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CHINA RoHS, CSA, EN-VDE | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB header has nominal cross section of 2.5 mm² and is green in colour. It has nominal current of 12 A and rated voltage (III/2) of 320 V.
Housing colour green (6021)
Insulating material PA
Type of contact male connector
Pitch 5 mm
Number of positions 4
Mounting type wave soldering
Pin layout linear pinning
Locking without
Number of rows 1
Number of connections 4
Number of potentials 4
