Molex Micro-Fit Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-2583
Distrelec Article No.:
304-40-631
Mfr. Part No.:
216571-1002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit

Pitch

3mm

Current

13A

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Micro Fit Connector System

Contact Material

High Copper Alloy

Contact Plating

Matt Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex Product SPEC covers the Micro-Fit Plus 3.00 mm centerline Wire to Board connector system with gold and tin plating. Receptacle are terminated with 16 to 30 AWG wire using crimp technology.

Micro-Fit+ connector is a wire-to-board system

Higher-current rating of 12.5A

Superior design options for flexibility and efficient assembly

Unique keying design

Fully polarized housings

Reduces labor costs, saves time and resources

Enhanced TPA design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy