Molex Micro-Fit Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 228-2567
- Mfr. Part No.:
- 215760-1002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 329 units)*
£179.305
(exc. VAT)
£215.166
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,632 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 329 - 329 | £0.545 | £179.31 |
| 658 + | £0.53 | £174.37 |
*price indicative
- RS Stock No.:
- 228-2567
- Mfr. Part No.:
- 215760-1002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit | |
| Current | 13A | |
| Pitch | 3mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Micro Fit | |
| Mount Type | Through Hole | |
| Contact Plating | Matt Tin | |
| Contact Material | High Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit | ||
Current 13A | ||
Pitch 3mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Micro Fit | ||
Mount Type Through Hole | ||
Contact Plating Matt Tin | ||
Contact Material High Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex Product SPEC covers the Micro-Fit Plus 3.00 mm centerline Wire to Board connector system with gold and tin plating. Receptacle are terminated with 16 to 30 AWG wire using crimp technology.
Micro-Fit+ connector is a wire-to-board system
Higher-current rating of 12.5A
Superior design options for flexibility and efficient assembly
Unique keying design
Fully polarized housings
Reduces labor costs, saves time and resources
Enhanced TPA design
Related links
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
