Molex SlimStack Series Vertical Surface PCB Header, 30 Contact(s), 0.4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 214-7253
- Mfr. Part No.:
- 204928-0301
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£13.52
(exc. VAT)
£16.225
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £2.704 | £13.52 |
| 50 - 245 | £2.512 | £12.56 |
| 250 - 495 | £2.344 | £11.72 |
| 500 - 1495 | £2.198 | £10.99 |
| 1500 + | £2.028 | £10.14 |
*price indicative
- RS Stock No.:
- 214-7253
- Mfr. Part No.:
- 204928-0301
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Product Type | PCB Header | |
| Pitch | 0.4mm | |
| Current | 300mA | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Product Type PCB Header | ||
Pitch 0.4mm | ||
Current 300mA | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 40V | ||
- COO (Country of Origin):
- JP
The Molex slim stack board to board plug with 0.40mm of pitch has 30 circuits.
Greater Durability
Increased Lifespan
Multiple Electrical Connections
Related links
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 503776 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex 502430 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
