Molex SlimStack Series Vertical Surface PCB Header, 40 Contact(s), 0.4 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£7,077.00

(exc. VAT)

£8,493.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£2.359£7,077.00
6000 +£2.293£6,879.00

*price indicative

RS Stock No.:
214-2950
Distrelec Article No.:
304-62-133
Mfr. Part No.:
204928-0401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Product Type

PCB Header

Current

0.3A

Pitch

0.4mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

0.4mm

Termination Type

Gold Plated Termination

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS China RoHS Compliant, Halogen-Free Status Low-Halogen

Voltage

40Vrms

COO (Country of Origin):
JP
The Molex slim stack board to board plug with 0.40mm of pitch has 40 circuits.

Greater Durability

Increased Lifespan

Multiple Electrical Connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy