Molex C-Grid Series Vertical Surface Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4806
Mfr. Part No.:
878980304
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
ID
The Molex PCB Header

comes with a Vertical body orientation and 3 number of contacts.

1 number of rows

2.54mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy