Molex Milli-Grid Series Right Angle Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 213-4781
- Distrelec Article No.:
- 304-57-655
- Mfr. Part No.:
- 878331220
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 36 units)*
£28.512
(exc. VAT)
£34.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,656 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 36 - 36 | £0.792 | £28.51 |
| 72 + | £0.727 | £26.17 |
*price indicative
- RS Stock No.:
- 213-4781
- Distrelec Article No.:
- 304-57-655
- Mfr. Part No.:
- 878331220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Milli-Grid | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Milli Grid Connector System | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.16mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Milli Grid Connector System | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.16mm | ||
Contact Gender Male | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header
comes with a Right Angle body orientation and 12 number of contacts.
2 number of rows
2mm pitch
Related links
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
