Molex Milli-Grid Series Vertical Surface PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£3.53

(exc. VAT)

£4.236

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 376 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18£1.765£3.53
20 - 98£1.64£3.28
100 - 198£1.395£2.79
200 - 248£1.34£2.68
250 +£1.285£2.57

*price indicative

Packaging Options:
RS Stock No.:
213-4774
Mfr. Part No.:
878326422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Milli Grid

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Tin

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 30 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy