Molex Milli-Grid Series Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£3.09

(exc. VAT)

£3.71

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,520 unit(s), ready to ship

Units
Per unit
Per Tape*
5 - 20£0.618£3.09
25 - 45£0.60£3.00
50 - 95£0.584£2.92
100 - 1245£0.568£2.84
1250 +£0.554£2.77

*price indicative

Packaging Options:
RS Stock No.:
213-4758
Mfr. Part No.:
878321014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Milli Grid Connector System

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Tin

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Millie-Grid PCB header comprised with phosphor bronze material with gold plating. Product has right angle orientation and has two number of rows. It is available without locking window and with centre polarization slot.

Without PCB locator

With cap

Black color

Surface mount termination interface

Fully shrouded

Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy