Molex Milli-Grid Series Vertical Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£4.54

(exc. VAT)

£5.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 715 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£0.908£4.54
25 - 45£0.882£4.41
50 - 95£0.86£4.30
100 +£0.836£4.18

*price indicative

Packaging Options:
RS Stock No.:
213-4756
Mfr. Part No.:
878320828
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Pitch

2mm

Current

2A

Number of Contacts

8

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Milli Grid Connector System

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 8 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy