Molex Milli-Grid Series Vertical Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

£453.00

(exc. VAT)

£543.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.906£453.00

*price indicative

RS Stock No.:
213-4755
Mfr. Part No.:
878320828
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Milli Grid Connector System

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header

comes with a Vertical body orientation and 8 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy